
PZU9.1BL,315 | |
|---|---|
DigiKey Part Number | 2156-PZU9.1BL,315-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU9.1BL,315 |
Description | DIODE ZENER 9.1V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Bulk: | 92499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,797 | £0.05983 | £227.17 |
| Unit Price without VAT: | £0.05983 |
|---|---|
| Unit Price with VAT: | £0.07180 |

