Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT4403YSX

DigiKey Part Number
2156-PMBT4403YSX-ND
Manufacturer
Manufacturer Product Number
PMBT4403YSX
Description
TRANS PNP 40V 0.6A SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
PMBT4403YSX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347,143
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:347143
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,376£0.06669£225.15
Unit Price without VAT:£0.06669
Unit Price with VAT:£0.08003