
PMBT4403YSX | |
|---|---|
DigiKey Part Number | 1727-PMBT4403YSXTR-ND - Tape & Reel (TR) 1727-PMBT4403YSXCT-ND - Cut Tape (CT) 1727-PMBT4403YSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403YSX |
Description | TRANS PNP 40V 0.6A 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.08040 | £8.04 |
| 500 | £0.05912 | £29.56 |
| 1,000 | £0.05222 | £52.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03812 | £114.36 |
| 6,000 | £0.03415 | £204.90 |
| 9,000 | £0.03213 | £289.17 |
| 15,000 | £0.02985 | £447.75 |
| 21,000 | £0.02850 | £598.50 |
| 30,000 | £0.02719 | £815.70 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


