
P87C51FB-4N | |
|---|---|
DigiKey Part Number | 2156-P87C51FB-4N-2156-ND |
Manufacturer | |
Manufacturer Product Number | P87C51FB-4N |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) EPROM 40-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-DIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £21.33727 | £234.71 |
| Unit Price without VAT: | £21.33727 |
|---|---|
| Unit Price with VAT: | £25.60472 |

