
OPA684ID | |
|---|---|
DigiKey Part Number | 296-37740-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA684ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA684ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 820V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.90000 | £4.90 |
| 10 | £3.76300 | £37.63 |
| 75 | £3.22200 | £241.65 |
| 150 | £3.09640 | £464.46 |
| 300 | £2.99293 | £897.88 |
| 525 | £2.92297 | £1,534.56 |
| 1,050 | £2.85019 | £2,992.70 |
| 2,550 | £2.77552 | £7,077.58 |
| Unit Price without VAT: | £4.90000 |
|---|---|
| Unit Price with VAT: | £5.88000 |


