
NZX18C,133 | |
|---|---|
DigiKey Part Number | NZX18C,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX18C,133 |
Description | DIODE ZENER 18.55V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18.55 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.01470 | £1,470.00 |
| Unit Price without VAT: | £0.01470 |
|---|---|
| Unit Price with VAT: | £0.01764 |

