
LMH6619MAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6619MAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6619MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 57V/µs | |
Gain Bandwidth Product | 58 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.45mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | £2.19882 | £224.28 |
| Unit Price without VAT: | £2.19882 |
|---|---|
| Unit Price with VAT: | £2.63858 |

