Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6553MRX/NOPB

DigiKey Part Number
2156-LMH6553MRX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6553MRX/NOPB
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2300V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
50 µA
Current - Supply
29.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,938
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4938
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
55£4.11345£226.24
Unit Price without VAT:£4.11345
Unit Price with VAT:£4.93614