Voltage Feedback Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7372IMA-TI

DigiKey Part Number
2156-LM7372IMA-TI-ND
Manufacturer
Manufacturer Product Number
LM7372IMA-TI
Description
IC OPAMP VFB 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2.7 µA
Voltage - Input Offset
2 mV
Current - Supply
13mA (x2 Channels)
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,032
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9032
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
51£4.40510£224.66
Unit Price without VAT:£4.40510
Unit Price with VAT:£5.28612