Buck Switching Regulator IC Positive Fixed 1.6V, 1.8V 2 Output 600mA 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3370SD-3806/NOPB

DigiKey Part Number
2156-LM3370SD-3806/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3370SD-3806/NOPB
Description
IC REG BUCK 1.6V/1.8V DL 16WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.6V, 1.8V 2 Output 600mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1997
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
279£0.80774£225.36
Unit Price without VAT:£0.80774
Unit Price with VAT:£0.96929