


LM27CIM5-2HJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM27CIM5-2HJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM27CIM5-2HJ/NOPB |
Description | LM27 TEMPERATURE SWITCH WITH FIX |
Customer Reference | |
Detailed Description | Thermostat 140°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 140°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £1.40606 | £224.97 |
| Unit Price without VAT: | £1.40606 |
|---|---|
| Unit Price with VAT: | £1.68727 |

