
LM2588S-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2588S-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2588S-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 5A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | £7.69586 | £223.18 |
| Unit Price without VAT: | £7.69586 |
|---|---|
| Unit Price with VAT: | £9.23503 |

