LM140K-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: £98.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2
Unit Price: £94.76000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM140K-12

DigiKey Part Number
296-38984-ND
Manufacturer
Manufacturer Product Number
LM140K-12
Description
IC REG LINEAR 12V 1A TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM140K-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tray
PSRR
72dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-55°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Input (Max)
35V
Supplier Device Package
TO-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
2V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM140K-12/NOPBTexas Instruments12296-39686-ND£98.74000Parametric Equivalent
LM140K-12Rochester Electronics, LLC22156-LM140K-12-ND£94.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£94.76000£94.76
10£79.81900£798.19
50£73.83960£3,691.98
100£71.98870£7,198.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£94.76000
Unit Price with VAT:£113.71200

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC