


KA317MRTM | |
|---|---|
DigiKey Part Number | 2156-KA317MRTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA317MRTM |
Description | IC REG LIN POS ADJ 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Bulk: | 1842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | £0.37394 | £226.61 |
| Unit Price without VAT: | £0.37394 |
|---|---|
| Unit Price with VAT: | £0.44873 |

