
IRFU310BTU | |
|---|---|
DigiKey Part Number | 2156-IRFU310BTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFU310BTU |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 26W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 850mA,10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case |
| Bulk: | 102695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,514 | £0.14820 | £224.37 |
| Unit Price without VAT: | £0.14820 |
|---|---|
| Unit Price with VAT: | £0.17784 |

