N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole PG-TO220-3-904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFAUIRF540Z

DigiKey Part Number
2156-IRFAUIRF540Z-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRFAUIRF540Z
Description
AUTOMOTIVE HEXFET N-CHANNEL POWE
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole PG-TO220-3-904
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-904
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1994
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
145£1.55566£225.57
Unit Price without VAT:£1.55566
Unit Price with VAT:£1.86679