
IPA50R380CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA50R380CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R380CEXKSA2 |
Description | MOSFET N-CH 500V 6.3A TO220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 6.3A (Tc) 29.2W (Tc) Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA50R380CEXKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.2W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 50 | £0.56040 | £28.02 |
| 100 | £0.49960 | £49.96 |
| 500 | £0.39264 | £196.32 |
| 1,000 | £0.35822 | £358.22 |
| 2,000 | £0.32928 | £658.56 |
| 5,000 | £0.29796 | £1,489.80 |
| 10,000 | £0.28402 | £2,840.20 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |








