
HFA1109IBZ | |
|---|---|
DigiKey Part Number | 2156-HFA1109IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1109IBZ |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 2600V/µs |
Manufacturer Intersil | Current - Supply 9.6 mA |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Applications Current Feedback | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 450 MHz | Supplier Device Package 8-SOIC |
| Tube: | 1038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | £4.50531 | £220.76 |
| Unit Price without VAT: | £4.50531 |
|---|---|
| Unit Price with VAT: | £5.40637 |

