Parametric Equivalent

FP30R06KE3BOSA1 | |
|---|---|
DigiKey Part Number | FP30R06KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP30R06KE3BOSA1 |
Description | IGBT MODULE 600V 37A 125W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 37 A 125 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 1.65 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 37 A | Supplier Device Package Module |
Power - Max 125 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP30R06KE3BOSA1 | Rochester Electronics, LLC | 7 | 2156-FP30R06KE3BOSA1-ND | £50.10000 | Parametric Equivalent |






