
FDPF7N60NZT | |
|---|---|
DigiKey Part Number | 2156-FDPF7N60NZT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF7N60NZT |
Description | MOSFET N-CH 600V 6.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.5A (Tc) 33W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 3.25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Bulk: | 5295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | £0.74541 | £219.15 |
| Unit Price without VAT: | £0.74541 |
|---|---|
| Unit Price with VAT: | £0.89449 |

