
FDME0106NZT | |
|---|---|
DigiKey Part Number | 2156-FDME0106NZT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDME0106NZT |
Description | SMALL SIGNAL N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 700mW (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case |
| Bulk: | 21625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,297 | £0.17043 | £221.05 |
| Unit Price without VAT: | £0.17043 |
|---|---|
| Unit Price with VAT: | £0.20452 |

