
FAN5365UC00X | |
|---|---|
DigiKey Part Number | 2156-FAN5365UC00X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5365UC00X |
Description | IC REG BUCK PROG 800MA 9WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.44V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Bulk: | 25609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | £0.43719 | £220.78 |
| Unit Price without VAT: | £0.43719 |
|---|---|
| Unit Price with VAT: | £0.52463 |

