
FAN53565UC03X | |
|---|---|
DigiKey Part Number | 2156-FAN53565UC03X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN53565UC03X |
Description | IC REG BUCK PROGRAMMABLE 5A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | £0.47117 | £225.22 |
| Unit Price without VAT: | £0.47117 |
|---|---|
| Unit Price with VAT: | £0.56540 |

