
ESD24VL1B02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | 2156-ESD24VL1B02LRHE6327XTSA1-ND |
Manufacturer | |
Manufacturer Product Number | ESD24VL1B02LRHE6327XTSA1 |
Description | TVS DIODE 24VWM 55V PGTSLP217 |
Customer Reference | |
Detailed Description | 55V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 55V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Bulk: | 270000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,834 | £0.08227 | £233.15 |
| Unit Price without VAT: | £0.08227 |
|---|---|
| Unit Price with VAT: | £0.09872 |

