Infineon Technologies TVS Diodes

Results: 161
Stocking Options
Environmental Options
Media
Exclude
161Results
Applied FiltersRemove All

Showing
of 161
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
265,759
In Stock
1 : £0.10000
Cut Tape (CT)
15,000 : £0.02319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
132,680
In Stock
1 : £0.11000
Cut Tape (CT)
15,000 : £0.04963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
SC-79, SOD-523
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
121,211
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
9,490
In Stock
1 : £0.15000
Cut Tape (CT)
15,000 : £0.02319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
62,478
In Stock
1 : £0.19000
Cut Tape (CT)
15,000 : £0.05236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
TSLP-2-1
TVS DIODE 5.5VWM 30VC PGTSLP220
Infineon Technologies
56,012
In Stock
1 : £0.23000
Cut Tape (CT)
15,000 : £0.05307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.3VWM 21VC PGTSLP220
Infineon Technologies
140,514
In Stock
1 : £0.24000
Cut Tape (CT)
15,000 : £0.04924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 18.5VWM 29VC PGTSLP220
Infineon Technologies
192,387
In Stock
1 : £0.26000
Cut Tape (CT)
15,000 : £0.05737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
18.5V (Max)
20V
29V
2A (8/20µs)
58W
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.5VWM 14VC PGTSLP220
Infineon Technologies
112,720
In Stock
1 : £0.26000
Cut Tape (CT)
15,000 : £0.05307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
27,991
In Stock
1 : £0.26000
Cut Tape (CT)
15,000 : £0.07208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-101, SOT-883
PG-TSLP-3-7
0402 (1006 Metric)
TVS DIODE 5.3VWM 28VC PGTSLP219
Infineon Technologies
5,089
In Stock
1 : £0.26000
Cut Tape (CT)
15,000 : £0.04421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
0402 (1006 Metric)
TVS DIODE 3.3VWM 8.1VC PGTSLP219
Infineon Technologies
8,449
In Stock
1 : £0.27000
Cut Tape (CT)
15,000 : £0.04582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
3.3V (Max)
3.65V
8.1V
4A (8/20µs)
30W
No
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
TSLP-2-1
TVS DIODE 15VWM 48V PGTSLP220
Infineon Technologies
99,130
In Stock
1 : £0.29000
Cut Tape (CT)
15,000 : £0.05335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
0201
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
287,604
In Stock
1 : £0.30000
Cut Tape (CT)
15,000 : £0.06545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SOT23
TVS DIODE 24VWM 41VC PGSOT23
Infineon Technologies
29,716
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
2
-
24V (Max)
26V
41V
5A (8/20µs)
230W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
48,988
In Stock
1 : £0.34000
Cut Tape (CT)
15,000 : £0.05700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
3.6V (Max)
-
8V
3A (8/20µs)
-
No
HDMI
0.22pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-SOT-143-3D
TVS DIODE 50VWM 9V PGSOT1433D
Infineon Technologies
1,298
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.15493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Steering (Rail to Rail)
2
-
50V (Max)
-
9V
27A (8/20µs)
245W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
PG-SC74-6
TVS DIODE 3.3VWM 7.7VC PGSC746
Infineon Technologies
52,389
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.14981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
PG-SC74-6
TVS DIODE 5.5VWM 12VC PGSC746
Infineon Technologies
78,959
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.15054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
BFR380FH6327XTSA1
TVS DIODE 5.3VWM 15VC PGTSFP3
Infineon Technologies
62,406
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-723
PG-TSFP-3
43,798
In Stock
1 : £0.07000
Cut Tape (CT)
15,000 : £0.01242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
28,953
In Stock
1 : £0.07000
Cut Tape (CT)
15,000 : £0.01169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
P/PG-WLL-2-2
0201 (0603 Metric)
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
9,588
In Stock
1 : £0.07000
Cut Tape (CT)
15,000 : £0.01489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
5.5V
18.5V
2.5A (8/20µs)
27.5W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
0201 (0603 Metric)
TVS DIODE 13VWM 18.5VC WLL-2-1
Infineon Technologies
43,448
In Stock
1 : £0.09000
Cut Tape (CT)
15,000 : £0.01681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V (Max)
20V
18.5V
2A (8/20µs)
53W
No
RF Antenna
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
65,023
In Stock
1 : £0.10000
Cut Tape (CT)
15,000 : £0.01827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
18.5V
20V
3.5A (8/20µs)
21W
Yes
HDMI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-2
Showing
of 161

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.