
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1248 | |
Number of Logic Elements/Cells | 9984 | |
Total RAM Bits | 98304 | |
Number of I/O | 470 | |
Number of Gates | 513000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 599-CPGA (62.48x62.48) |
| Bulk: | 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,054.14000 | £1,054.14 |
| Unit Price without VAT: | £1,054.14000 |
|---|---|
| Unit Price with VAT: | £1,264.96800 |

