Altera FPGAs (Field Programmable Gate Array)

Results: 9,251
Stocking Options
Environmental Options
Media
Exclude
9,251Results
Applied FiltersRemove All

Showing
of 9,251
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
3,224
In Stock
1 : £3.95000
Cut Tape (CT)
1,000 : £2.96841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
241
In Stock
1 : £6.40000
Tray
Tray
Active
Not Verified
125
2000
110592
112
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
777
In Stock
1 : £7.34684
Tray
Tray
Active
Not Verified
392
6272
276480
176
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
233
In Stock
1 : £7.44000
Tray
Tray
Active
Not Verified
125
2000
110592
130
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
469
In Stock
1 : £7.73000
Tray
Tray
Active
Not Verified
125
2000
110592
101
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
357
In Stock
1 : £9.82000
Tray
Tray
Active
Not Verified
645
10320
423936
176
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
313
In Stock
1 : £9.92000
Tray
Tray
Active
Not Verified
125
2000
110592
130
-
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
904
In Stock
1 : £10.30000
Tray
Tray
Active
Not Verified
125
2000
110592
101
-
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
658
In Stock
1 : £11.97000
Tray
Tray
Active
Not Verified
250
4000
193536
101
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
EP3C10E144A7N
IC FPGA 91 I/O 144EQFP
Altera
431
In Stock
1 : £12.52000
Tray
Tray
Active
Not Verified
392
6272
276480
91
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
179
In Stock
1 : £13.11000
Tray
Tray
Active
Not Verified
645
10320
423936
176
-
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
216
In Stock
1 : £13.48000
Tray
Tray
Active
Not Verified
250
4000
193536
178
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
256 LBGA
IC FPGA 179 I/O 256FBGA
Altera
877
In Stock
1 : £15.64000
Tray
Tray
Active
Not Verified
392
6272
276480
179
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
601
In Stock
1 : £15.96000
Tray
Tray
Active
Not Verified
250
4000
193536
101
-
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
164-TFBGA
IC FPGA 87 I/O 164MBGA
Altera
335
In Stock
1 : £17.68000
Tray
Tray
Active
Not Verified
963
15408
516096
87
-
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
164-TFBGA
164-MBGA (8x8)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
447
In Stock
1 : £18.00340
Tray
Tray
Active
Not Verified
250
4000
193536
178
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
EP3C10E144A7N
IC FPGA 91 I/O 144EQFP
Altera
196
In Stock
1 : £18.78000
Tray
Tray
Active
Not Verified
392
6272
276480
91
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
243
In Stock
1 : £20.18000
Tray
Tray
Active
Not Verified
500
8000
387072
178
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
113
In Stock
1 : £21.25000
Tray
Tray
Active
Not Verified
250
4000
193536
112
-
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
144 LQFP
IC FPGA 76 I/O 144EQFP
Altera
109
In Stock
1 : £21.45000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
772
In Stock
1 : £21.86979
Tray
Tray
Active
Not Verified
250
4000
193536
101
-
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
687
In Stock
1 : £22.82000
Tray
Tray
Active
Not Verified
500
8000
387072
101
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
484 FBGA
IC FPGA 340 I/O 484UBGA
Altera
412
In Stock
1 : £23.47000
Tray
Tray
Active
Not Verified
963
15408
516096
340
-
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
256 LBGA
IC FPGA 179 I/O 256FBGA
Altera
252
In Stock
1 : £23.47000
Tray
Tray
Active
Not Verified
392
6272
276480
179
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
144 TQFP
IC FPGA 89 I/O 144TQFP
Altera
2,640
In Stock
1 : £23.58000
Tray
Tray
Active
Not Verified
288
4608
119808
89
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
Showing
of 9,251

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.