
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 470 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 600-BGA (45x45) | |
Base Product Number |
| Bulk: | 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £614.21000 | £614.21 |
| Unit Price without VAT: | £614.21000 |
|---|---|
| Unit Price with VAT: | £737.05200 |

