
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 6656 | |
Total RAM Bits | 65536 | |
Number of I/O | 413 | |
Number of Gates | 342000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
| Bulk: | 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £598.81000 | £598.81 |
| Unit Price without VAT: | £598.81000 |
|---|---|
| Unit Price with VAT: | £718.57200 |

