
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 120 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 24576 | |
Number of I/O | 125 | |
Number of Gates | 113000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £10.79952 | £226.79 |
| Unit Price without VAT: | £10.79952 |
|---|---|
| Unit Price with VAT: | £12.95942 |

