
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 455 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Bulk: | 189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,033.94000 | £1,033.94 |
| Unit Price without VAT: | £1,033.94000 |
|---|---|
| Unit Price with VAT: | £1,240.72800 |

