
DP8422AV-25 | |
|---|---|
DigiKey Part Number | 2156-DP8422AV-25-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8422AV-25 |
Description | IC MEM CTLR DRAM 84-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Tube: | 1164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | £13.05059 | £221.86 |
| Unit Price without VAT: | £13.05059 |
|---|---|
| Unit Price with VAT: | £15.66071 |

