
DAC8830ID | |
|---|---|
DigiKey Part Number | 296-21738-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8830ID |
Description | IC DAC 16BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.09000 | £13.09 |
| 10 | £10.40000 | £104.00 |
| 75 | £9.12093 | £684.07 |
| 150 | £8.82373 | £1,323.56 |
| 300 | £8.57903 | £2,573.71 |
| 525 | £8.41343 | £4,417.05 |
| Unit Price without VAT: | £13.09000 |
|---|---|
| Unit Price with VAT: | £15.70800 |









