6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1218-02S7

DigiKey Part Number
2156-CM1218-02S7-ND
Manufacturer
Manufacturer Product Number
CM1218-02S7
Description
TRANS VOLTAGE SUPPRESSOR DIODE
Customer Reference
Detailed Description
6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.1V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:24000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,817£0.12714£231.01
Unit Price without VAT:£0.12714
Unit Price with VAT:£0.15257