SC-70-3 TVS Diodes

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3, SOT-323-3
TVS DIODE 5.5VWM 13VC SC703
Littelfuse Inc.
199,322
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.08185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
13V
2A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
TVS DIODE 5.5VWM 12.4VC SC703
Texas Instruments
14,679
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
No
Ethernet, USB 2.0
1.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
DCK-3-PDSO Pkg 4093553-2
TVS DIODE 5.5VWM 12.4VC SC703
Texas Instruments
2,714
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
DCK-3-PDSO Pkg 4093553-2
TVS DIODE 13VWM SC703
Texas Instruments
70,516
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.29597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
TVS DIODE 6VWM 16VC SC703
Littelfuse Inc.
41,871
In Stock
48,000
Factory
1 : £0.18000
Cut Tape (CT)
3,000 : £0.06943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8V
16V
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
TVS DIODE 24VWM 37VC SC703
Texas Instruments
11,312
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN, USB
3pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
TVS DIODE 5.5VWM 8.5VC SC703
Littelfuse Inc.
66,984
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.18800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
AQ24COM-02HTG
TVS DIODE 24VWM 50VC SC703
Littelfuse Inc.
4,603
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.11745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
AQ3102-02JTG
TVS DIODE 6VWM 16VC SC703
Littelfuse Inc.
3,440
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.21700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6V (Max)
6.5V
16V
8A (8/20µs)
-
No
-
1pF @ 3GHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
AQ24COM-02HTG
TVS DIODE 27VWM 50VC SC703
Littelfuse Inc.
1,561
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.12533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V (Max)
28V
50V (Typ)
4A (8/20µs)
200W
No
CAN
12pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
DCG010-TL-E
TRANS VOLTAGE SUPPRESSOR DIODE
onsemi
24,000
Marketplace
1,817 : £0.12424
Bulk
-
Bulk
Active
Zener
2
-
6.1V
-
6.8V (Typ)
-
-
No
General Purpose
7pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3
TVS DIODE 5.5VWM 8VC SC703
onsemi
0
In Stock
2,535
Marketplace
3,000 : £0.26044
Tape & Reel (TR)
568 : £0.38732
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
2
-
5.5V
6.2V
8V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
TVS DIODE 24VWM 37VC SC703
Texas Instruments
0
In Stock
Check Lead Time
1 : £0.26000
Cut Tape (CT)
3,000 : £0.11061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
0
In Stock
Check Lead Time
3,000 : £0.19418
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
-
18V (Max)
25V (Typ)
38V
2A (8/20µs)
-
Yes
USB 2.0, USB 3.0
0.6pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
TVS DIODE 5.5VWM 8.5VC SC703
Littelfuse Inc.
0
In Stock
3,000 : £0.17883
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
2
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
TVS DIODE 6.1VWM 8VC SC703
TVS DIODE 6.1VWM 8VC SC703
onsemi
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
Zener
2
-
6.1V (Min)
-
8V
-
-
No
USB
30pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
TVS DIODE 6.1VWM 6.8VC SC703
TVS DIODE 6.1VWM 6.8VC SC703
onsemi
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
Zener
2
-
6.1V
-
6.8V (Typ)
-
-
No
General Purpose
7pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 17

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.