
BZV90-C30,115 | |
|---|---|
DigiKey Part Number | 2156-BZV90-C30,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZV90-C30,115 |
Description | DIODE ZENER 30V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SOT-223 |
| Bulk: | 32276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 548 | £0.40755 | £223.34 |
| Unit Price without VAT: | £0.40755 |
|---|---|
| Unit Price with VAT: | £0.48906 |

