80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51RB2-3CSUL

DigiKey Part Number
2156-AT89C51RB2-3CSUL-ND
Manufacturer
Manufacturer Product Number
AT89C51RB2-3CSUL
Description
IC MCU 8BIT 16KB FLASH 40PDIL
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 40-PDIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:762
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
32£7.06031£225.93
Unit Price without VAT:£7.06031
Unit Price with VAT:£8.47237