
AT32UC3L0256-AUT | |
|---|---|
DigiKey Part Number | 2156-AT32UC3L0256-AUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3L0256-AUT |
Description | IC MCU 32BIT 256KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | £8.35407 | £225.56 |
| Unit Price without VAT: | £8.35407 |
|---|---|
| Unit Price with VAT: | £10.02488 |

