
AM29DL800BT-120WBC | |
|---|---|
DigiKey Part Number | 2156-AM29DL800BT-120WBC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29DL800BT-120WBC |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 120 ns 48-FBGA (6x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 16, 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 120ns | |
Access Time | 120 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x9) | |
Base Product Number |
| Bulk: | 8955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £8.64577 | £224.79 |
| Unit Price without VAT: | £8.64577 |
|---|---|
| Unit Price with VAT: | £10.37492 |

