
87C51/BQA | |
|---|---|
DigiKey Part Number | 2156-87C51/BQA-ND |
Manufacturer | |
Manufacturer Product Number | 87C51/BQA |
Description | IC MCU |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) EPROM 40-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | Serial Port | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-CDIP | |
Package / Case | 40-CDIP | |
Base Product Number |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.85000 | £250.85 |
| Unit Price without VAT: | £250.85000 |
|---|---|
| Unit Price with VAT: | £301.02000 |

