
2SJ606-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 2156-2SJ606-ZK-E1-AY-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | 2SJ606-ZK-E1-AY |
Description | P-CHANNEL SWITCHING POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 60 V 83A 120W Surface Mount TO-220SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SMD | |
Package / Case |
| Bulk: | 745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | £2.60267 | £223.83 |
| Unit Price without VAT: | £2.60267 |
|---|---|
| Unit Price with VAT: | £3.12320 |

