
2SD1695-AZ | |
|---|---|
DigiKey Part Number | 2156-2SD1695-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1695-AZ |
Description | TRANS NPN DARL 35V 2A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 35 V 2 A 1.3 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Bulk: | 13590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £2.28857 | £224.28 |
| Unit Price without VAT: | £2.28857 |
|---|---|
| Unit Price with VAT: | £2.74628 |

