Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2513TGQW

DigiKey Part Number
1028-RTQ2513TGQWTR-ND - Tape & Reel (TR)
1028-RTQ2513TGQWCT-ND - Cut Tape (CT)
1028-RTQ2513TGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2513TGQW
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.18V @ 3A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5.5 mA
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.89000£2.89
10£2.17800£21.78
25£2.00080£50.02
100£1.80580£180.58
250£1.71292£428.23
500£1.70060£850.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.57236£2,358.54
3,000£1.53885£4,616.55
4,500£1.52207£6,849.32
Manufacturers Standard Package
Unit Price without VAT:£2.89000
Unit Price with VAT:£3.46800