


RT9179AGS | |
|---|---|
DigiKey Part Number | 1028-RT9179AGSTR-ND - Tape & Reel (TR) 1028-RT9179AGSCT-ND - Cut Tape (CT) 1028-RT9179AGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9179AGS |
Description | IC REG LIN POS ADJ 500MA 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23723 | £593.08 |
| 5,000 | £0.23098 | £1,154.90 |
| 7,500 | £0.22785 | £1,708.88 |
| 12,500 | £0.22438 | £2,804.75 |
| 17,500 | £0.22236 | £3,891.30 |
| 25,000 | £0.22041 | £5,510.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.36800 | £3.68 |
| 25 | £0.33040 | £8.26 |
| 100 | £0.28910 | £28.91 |
| 250 | £0.26932 | £67.33 |
| 500 | £0.25742 | £128.71 |
| 1,000 | £0.24760 | £247.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.36100 | £3.61 |
| 25 | £0.32440 | £8.11 |
| 100 | £0.28340 | £28.34 |
| 250 | £0.26408 | £66.02 |
| 500 | £0.25236 | £126.18 |
| 1,000 | £0.24991 | £249.91 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

