Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT8296BLZSP | |
|---|---|
DigiKey Part Number | 1028-RT8296BLZSPTR-ND - Tape & Reel (TR) 1028-RT8296BLZSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8296BLZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.32289 | £807.23 |
| 5,000 | £0.31482 | £1,574.10 |
| 7,500 | £0.31078 | £2,330.85 |
| 12,500 | £0.30631 | £3,828.88 |
| 17,500 | £0.30369 | £5,314.57 |
| Unit Price without VAT: | £0.32289 |
|---|---|
| Unit Price with VAT: | £0.38747 |


