RT8296BLZSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 7,583
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 4,490
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: £0.32289
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1,437
Unit Price: £0.70000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8296BLZSP

DigiKey Part Number
1028-RT8296BLZSPTR-ND - Tape & Reel (TR)
1028-RT8296BLZSPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT8296BLZSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.32289£807.23
5,000£0.31482£1,574.10
7,500£0.31078£2,330.85
12,500£0.30631£3,828.88
17,500£0.30369£5,314.57
Manufacturers Standard Package
Unit Price without VAT:£0.32289
Unit Price with VAT:£0.38747