Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8130BGQW

DigiKey Part Number
1028-1422-2-ND - Tape & Reel (TR)
1028-1422-1-ND - Cut Tape (CT)
1028-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8130BGQW
Description
IC REG CTRLR BUCK 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Frequency - Switching
300kHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43600£4.36
25£0.39200£9.80
100£0.34370£34.37
250£0.32080£80.20
500£0.30692£153.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.28699£430.49
3,000£0.27868£836.04
4,500£0.27453£1,235.38
7,500£0.26992£2,024.40
10,500£0.26723£2,805.92
15,000£0.26464£3,969.60
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200