RT8130B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT8130BGQW

DigiKey Part Number
EVB_RT8130BGQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT8130BGQW
Description
EVAL BOARD FOR RT8130B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RT8130B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
7A
Voltage - Input
19V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
RT8130B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.03000£34.03
Manufacturers Standard Package
Unit Price without VAT:£34.03000
Unit Price with VAT:£40.83600