
RT8072GSP | |
|---|---|
DigiKey Part Number | 1028-1416-2-ND - Tape & Reel (TR) 1028-1416-1-ND - Cut Tape (CT) 1028-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8072GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.79000 | £7.90 |
| 25 | £0.71640 | £17.91 |
| 100 | £0.63550 | £63.55 |
| 250 | £0.59684 | £149.21 |
| 500 | £0.57356 | £286.78 |
| 1,000 | £0.55440 | £554.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.53418 | £1,335.45 |
| 5,000 | £0.52199 | £2,609.95 |
| 7,500 | £0.51588 | £3,869.10 |
| 12,500 | £0.50912 | £6,364.00 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

