
RT8024-18GB | |
|---|---|
DigiKey Part Number | 1028-RT8024-18GBTR-ND - Tape & Reel (TR) 1028-RT8024-18GBCT-ND - Cut Tape (CT) 1028-RT8024-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8024-18GB |
Description | IC REG BUCK 1.8V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53074 | £1,592.22 |
| 6,000 | £0.51916 | £3,114.96 |
| 9,000 | £0.51336 | £4,620.24 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

